USD
Favorite

SS12P2L-M3/86A Diode Schottky 20V 12A Surface Mount TO-277A (SMPC)
Price & Procurement
284 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.81100 $8.11
25 0.76960 $19.24
100 0.57710 $57.71
250 0.57160 $142.90
500 0.48914 $244.57
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : SS12P2L-M3/86AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 284 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SS12P2L-M3/87A-ND
  • Minimum Quantity: 6,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.35724

SS12P2L-M3/86A

Datasheet
Digi-Key Part Number SS12P2L-M3/86AGICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SS12P2L-M3/86A
Copy  
Description DIODE SCHOTTKY 20V 12A TO277A
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 20V 12A Surface Mount TO-277A (SMPC)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series eSMP®
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 12A
Voltage - Forward (Vf) (Max) @ If 560mV @ 12A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 20V
Capacitance @ Vr, F 930pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number SS12P2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0428202213

CONN HEADER R/A 2POS 10MM

Molex

$6.30000 Details

5511107F

LED 3MM LOW CURR RED

Dialight

$1.36000 Details

DG448DV-T1-E3

IC SWITCH SPST 25 OHM 6TSOP

Vishay Siliconix

$1.25000 Details

MAX5976BETE+

IC HOT SWAP CTRLR GP 16TQFN

Maxim Integrated

$4.05000 Details

MOC3021M

OPTOISOLATOR 4.17KV TRIAC 6DIP

ON Semiconductor

$0.62000 Details

LM2903DGKR

IC DUAL DIFF COMPARATOR 8VSSOP

Texas Instruments

$0.44000 Details
Additional Resources
Standard Package 1
Other Names SS12P2L-M3/86AGICT