Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SMPZ3937B-M3/84A-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMPZ3937B-M3/84A

Description DIODE ZENER 33V 500MW DO220AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Zener Diode 33V 500mW ±5% Surface Mount DO-220AA (SMP)

Documents & Media
Datasheets SMPZ3919B thru SMPZ3940B
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series eSMP®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 33V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 33 Ohms
Current - Reverse Leakage @ Vr 500nA @ 25.1V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-220AA
Supplier Device Package DO-220AA (SMP)
 
Additional Resources
Standard Package ? 3,000

20:07:03 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10168 $305.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMPZ3937B-M3/85A-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.08756
Send Feedback