Add To Favorites
SMP7.0A-M3/84A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.11486 $689.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMP7.0A-M3/84A-ND
Copy   SMP7.0A-M3/84A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMP7.0A-M3/84A

Copy   SMP7.0A-M3/84A
Description TVS DIODE 7V 12V DO220AA
Copy   TVS DIODE 7V 12V DO220AA
Manufacturer Standard Lead Time 37 Weeks
Documents & Media
Datasheets SMP3V3 - SMP36A
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TransZorb®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 7V
Voltage - Breakdown (Min) 7.78V
Voltage - Clamping (Max) @ Ipp 12V
Current - Peak Pulse (10/1000µs) 33.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-220AA
Supplier Device Package DO-220AA (SMP)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMP7.0A-M3/85A-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09277

16:52:06 11/19/2018