USD
Favorite

Price & Procurement
8,857 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.46700 $4.67
25 0.43640 $10.91
100 0.34900 $34.90
250 0.32404 $81.01
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMCJ28A-E3/57TGITR-ND
  • Minimum Quantity: 850
  • Quantity Available: 8,500 - Immediate
  • Unit Price: $0.26620
  • Cut Tape (CT)  : SMCJ28A-E3/57TGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,857 - Immediate
  • Unit Price: $0.55000

SMCJ28A-E3/57T

Datasheet
Digi-Key Part Number SMCJ28A-E3/57TGIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ28A-E3/57T
Copy  
Description TVS DIODE 28V 45.4V DO214AB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Documents & Media
Datasheets SMCJ5.0A thru SMCJ188CA
Featured Product TVS in eSMP® Series for Engineers Only
HTML Datasheet SMCJ5.0A thru SMCJ188CA
Online Catalog TransZorb® Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TransZorb®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Current - Peak Pulse (10/1000µs) 33A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
Base Part Number SMCJ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMCJ28A-E3/57TGIDKR