Add To Favorites
SMAZ5930B-M3/61 Zener Diode 16V 500mW ±5% Surface Mount DO-214AC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,200 0.10532 $758.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMAZ5930B-M3/61-ND
Copy   SMAZ5930B-M3/61-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMAZ5930B-M3/61

Copy   SMAZ5930B-M3/61
Description DIODE ZENER 16V 500MW DO214AC
Copy   DIODE ZENER 16V 500MW DO214AC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Zener Diode 16V 500mW ±5% Surface Mount DO-214AC

Copy   Zener Diode 16V 500mW ±5% Surface Mount DO-214AC
Documents & Media
Datasheets SMAZ5919B thru SMAZ5945B
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 16V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 10 Ohms
Current - Reverse Leakage @ Vr 1µA @ 12.2V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,800
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAZ5930B-M3/5A-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10531

03:40:36 1/18/2019