Add To Favorites
SMAJ85CAHE3/5A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,500 0.14860 $1,114.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMAJ85CAHE3/5A-ND
Copy   SMAJ85CAHE3/5A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMAJ85CAHE3/5A

Copy   SMAJ85CAHE3/5A
Description TVS DIODE 85V 137V DO214AC
Copy   TVS DIODE 85V 137V DO214AC
Documents & Media
Datasheets SMAJ5.0A-SMAJ188CA Series
HTML Datasheet SMAJ5.0A-SMAJ188CA Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, TransZorb®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 85V
Voltage - Breakdown (Min) 94.4V
Voltage - Clamping (Max) @ Ipp 137V
Current - Peak Pulse (10/1000µs) 2.2A
Power - Peak Pulse 300W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Base Part Number SMAJ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 7,500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ85CAHE3/61-ND
  • Minimum Quantity: 3,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.15700

22:54:00 10/17/2018