Add To Favorites
Product Overview
Digi-Key Part Number SMAJ36AHE3/61CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMAJ36AHE3/61

Description TVS DIODE 36V 58.1V DO214AC
Manufacturer Standard Lead Time 47 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMAJ36A-E3/61GICT-ND SMAJ36A-E3/61 Vishay Semiconductor Diodes Division Cut Tape (CT) ? 41,139 - Immediate
$0.44000 1
SMAJ36A-FDICT-ND SMAJ36A-13-F Diodes Incorporated Cut Tape (CT) ? 54,702 - Immediate
$0.41000 1
F11522TR-ND SZ1SMA36AT3G Littelfuse Inc. Tape & Reel (TR) ? 5,000 - Immediate
$0.20258 5,000
SMAJ36ALFCT-ND SMAJ36A Littelfuse Inc. Cut Tape (CT) ? 80,225 - Immediate
$0.49000 1
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36V
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 58.1V
Current - Peak Pulse (10/1000µs) 6.9A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BKP1005HM121-TV - Taiyo Yuden | 587-3951-1-ND DigiKey Electronics
  • BKP1005HM121-TV
  • Taiyo Yuden
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price $0.12000
  • 587-3951-1-ND
  • D1213A-01WS-7 - Diodes Incorporated | D1213A-01WS-7DICT-ND DigiKey Electronics
  • D1213A-01WS-7
  • Diodes Incorporated
  • TVS DIODE 3.3V 10V SOD323
  • Unit Price $0.39000
  • D1213A-01WS-7DICT-ND
  • LTC4020EUHF#PBF - Linear Technology/Analog Devices | LTC4020EUHF#PBF-ND DigiKey Electronics
  • LTC4020EUHF#PBF
  • Linear Technology/Analog Devices
  • IC BATT CHARGER 55V BB 38QFN
  • Unit Price $10.76000
  • LTC4020EUHF#PBF-ND
  • ACZRC5365B-G - Comchip Technology | 641-1557-1-ND DigiKey Electronics
  • ACZRC5365B-G
  • Comchip Technology
  • DIODE ZENER 36V 5W SMC
  • Unit Price $0.75000
  • 641-1557-1-ND
Additional Resources
Standard Package ? 1
Other Names SMAJ36AHE3/61CT

09:53:35 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.38100 $3.81
25 0.34880 $8.72
100 0.25960 $25.96
250 0.23524 $58.81
500 0.19468 $97.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ36AHE3/61TR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 0
  • Unit Price: $0.14175
  • Tape & Reel (TR) ? : SMAJ36AHE3/5A-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12206
Send Feedback