Add To Favorites
SM8A27THE3/I
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
10 3.49900 $34.99
25 3.32400 $83.10
100 2.92010 $292.01
250 2.78544 $696.36
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SM8A27THE3/IGICT-ND
Copy   SM8A27THE3/IGICT-ND
Quantity Available 2,092
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM8A27THE3/I

Copy   SM8A27THE3/I
Description TVS DIODE 22V 40V DO218AB
Copy   TVS DIODE 22V 40V DO218AB
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets SM8A27T
Online Catalog PAR® SM8A27 Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, PAR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 22V
Voltage - Breakdown (Min) 24V
Voltage - Clamping (Max) @ Ipp 40V
Current - Peak Pulse (10/1000µs) 75A (8/20µs)
Power - Peak Pulse 6600W (6.6kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-218AB
Supplier Device Package DO-218AB
Base Part Number SM8A27
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SM8A27HE3/2D - Vishay Semiconductor Diodes Division | SM8A27HE3/2DGICT-ND DigiKey Electronics
  • SM8A27HE3/2D
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 22V 40V DO218AB
  • Unit Price $4.80000
  • SM8A27HE3/2DGICT-ND
  • SM5A27HE3/2D - Vishay Semiconductor Diodes Division | SM5A27HE3/2DGICT-ND DigiKey Electronics
  • SM5A27HE3/2D
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 22V 40V DO218AB
  • Unit Price $3.67000
  • SM5A27HE3/2DGICT-ND
Additional Resources
Standard Package ? 1
Other Names SM8A27THE3/IGICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SM8A27THE3/IGITR-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $2.45599
  • Digi-Reel® ? : SM8A27THE3/IGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,092 - Immediate
  • Unit Price: Digi-Reel®

18:37:21 1/17/2019