Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,600 0.14572 $1,398.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SM6T24CA-M3/5B-ND
Copy   SM6T24CA-M3/5B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM6T24CA-M3/5B

Copy   SM6T24CA-M3/5B
Description TVS DIODE 20.5V 33.2V DO214AA
Copy   TVS DIODE 20.5V 33.2V DO214AA
Documents & Media
Datasheets SM6T (E,HE) Series
Packaging Information
HTML Datasheet Packaging Information
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series SM6T, TransZorb®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20.5V
Voltage - Breakdown (Min) 22.8V
Voltage - Clamping (Max) @ Ipp 33.2V
Current - Peak Pulse (10/1000µs) 18A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,200
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SM6T24CA-M3/52-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.15651

15:42:53 10/19/2018