• Obsolete item.
Product Overview
Digi-Key Part Number SM5S10HE3/2D-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SM5S10HE3/2D

Description TVS DIODE 18.8VC 191A DO218AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SM5S10 - SM5S36A
PCN Obsolescence/ EOL PAR® TVS 29/Aug/2016
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, PAR®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 10V
Voltage - Breakdown (Min) 11.1V
Voltage - Clamping (Max) @ Ipp 18.8V
Current - Peak Pulse (10/1000µs) 191A
Power - Peak Pulse 3600W (3.6kW)
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-218AB
Supplier Device Package DO-218AB
 
Additional Resources
Standard Package ? 750

10:35:18 2/24/2018

Send Feedback