Add To Favorites
SM15T24A-E3/57T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.55000 $5.50
25 0.51640 $12.91
100 0.42140 $42.14
250 0.39140 $97.85
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SM15T24A-E3/57TGICT-ND
Copy   SM15T24A-E3/57TGICT-ND
Quantity Available 1,398
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM15T24A-E3/57T

Copy   SM15T24A-E3/57T
Description TVS DIODE 20.5V 33.2V DO214AB
Copy   TVS DIODE 20.5V 33.2V DO214AB
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets SM15T (E,HE) Series
Packaging Information
HTML Datasheet Packaging Information
Online Catalog SM15T, TransZorb® Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series SM15T, TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20.5V
Voltage - Breakdown (Min) 22.8V
Voltage - Clamping (Max) @ Ipp 33.2V
Current - Peak Pulse (10/1000µs) 45A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SM15T24A-E3/57TGICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SM15T24A-E3/57TGITR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.32340
  • Tape & Reel (TR) ? : SM15T24A-E3/9AT-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26989

06:40:17 11/21/2018