Add To Favorites
SGL41-50HE3/96 Diode Schottky 50V 1A Surface Mount GL41 (DO-213AB)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.28913 $867.39
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SGL41-50HE3/96-ND
Copy   SGL41-50HE3/96-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SGL41-50HE3/96

Copy   SGL41-50HE3/96
Description DIODE SCHOTTKY 50V 1A DO213AB
Copy   DIODE SCHOTTKY 50V 1A DO213AB
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Schottky 50V 1A Surface Mount GL41 (DO-213AB)

Copy   Diode Schottky 50V 1A Surface Mount GL41 (DO-213AB)
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 700mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 50V
Capacitance @ Vr, F 80pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AB, MELF
Supplier Device Package GL41 (DO-213AB)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number SGL41-50
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SGL41-50HE3/97-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.28052

17:06:34 3/25/2019