Add To Favorites
SE20PABHM3/I Diode Standard 100V 1.6A Surface Mount DO-220AA (SMP)
Product Overview
Digi-Key Part Number SE20PABHM3/I-ND
Copy   SE20PABHM3/I-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SE20PABHM3/I

Copy   SE20PABHM3/I
Description DIODE GEN PURP 100V 1.6A DO220AA
Copy   DIODE GEN PURP 100V 1.6A DO220AA
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Diode Standard 100V 1.6A Surface Mount DO-220AA (SMP)

Copy   Diode Standard 100V 1.6A Surface Mount DO-220AA (SMP)
Documents & Media
Datasheets SE20PB thru SE20PJ
Video File eSMP® Package Evolution
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, eSMP®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 1.6A
Voltage - Forward (Vf) (Max) @ If 900mV @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 1.2µs
Current - Reverse Leakage @ Vr 5µA @ 100V
Capacitance @ Vr, F 13pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-220AA
Supplier Device Package DO-220AA (SMP)
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 14,000
Other Names SE20PBHM3/I
SE20PBHM3/I-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
14,000 0.10353 $1,449.42
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

13:02:30 9/23/2018