Add To Favorites
Product Overview
Digi-Key Part Number SE20DJ-M3/IGICT-ND
Quantity Available 3,712
Can ship immediately
Manufacturer

Manufacturer Part Number

SE20DJ-M3/I

Description DIODE GEN PURP 600V 3.9A TO263AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Diode Standard 600V 3.9A Surface Mount TO-263AC (SMPD)

Documents & Media
Datasheets SE20D(B,D,G,J)
Video File eSMP® Package Evolution
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, eSMP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 3.9A
Voltage - Forward (Vf) (Max) @ If 1.2V @ 20A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 25µA @ 600V
Capacitance @ Vr, F 150pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab) Variant
Supplier Device Package TO-263AC (SMPD)
Operating Temperature - Junction -55°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names SE20DJ-M3/IGICT

14:30:45 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.05300 $10.53
25 0.99920 $24.98
100 0.82090 $82.09
250 0.76732 $191.83
500 0.67810 $339.05
1,000 0.53534 $535.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SE20DJ-M3/IGITR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.48510
  • Digi-Reel® ? : SE20DJ-M3/IGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,712 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback