Add To Favorites
SE20DBHM3/I Diode Standard 100V 3.9A Surface Mount TO-263AC (SMPD)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.18000 $11.80
100 0.92040 $92.04
500 0.76030 $380.15
1,000 0.60023 $600.23
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SE20DBHM3/IGICT-ND
Copy   SE20DBHM3/IGICT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SE20DBHM3/I

Copy   SE20DBHM3/I
Description DIODE GEN PURP 100V 3.9A TO263AC
Copy   DIODE GEN PURP 100V 3.9A TO263AC
Detailed Description

Diode Standard 100V 3.9A Surface Mount TO-263AC (SMPD)

Copy   Diode Standard 100V 3.9A Surface Mount TO-263AC (SMPD)
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, eSMP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 3.9A
Voltage - Forward (Vf) (Max) @ If 1.2V @ 20A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 25µA @ 100V
Capacitance @ Vr, F 150pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab) Variant
Supplier Device Package TO-263AC (SMPD)
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SE20DBHM3/IGICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SE20DBHM3/IGITR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.54390
  • Digi-Reel® ? : SE20DBHM3/IGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

02:34:34 10/19/2018