Add To Favorites
Product Overview
Digi-Key Part Number SE20AFD-M3/6AGICT-ND
Quantity Available 13,960
Can ship immediately
Manufacturer

Manufacturer Part Number

SE20AFD-M3/6A

Description DIODE GEN PURP 200V 2A DO221AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 200V 2A (DC) Surface Mount DO-221AC (SlimSMA)

Documents & Media
Datasheets SE20AFB-FJ
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 2A (DC)
Voltage - Forward (Vf) (Max) @ If 1.1V @ 2A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 1.2µs
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F 12pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-221AC, SMA Flat Leads
Supplier Device Package DO-221AC (SlimSMA)
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number SE20AFD
 
Additional Resources
Standard Package ? 1
Other Names SE20AFD-M3/6AGICT

16:43:16 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.32600 $3.26
25 0.29800 $7.45
100 0.22180 $22.18
250 0.20104 $50.26
500 0.16638 $83.19
1,000 0.12478 $124.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SE20AFD-M3/6AGITR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: $0.11105
  • Digi-Reel® ? : SE20AFD-M3/6AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback