SE12DJHM3/I Diode Standard 600V 3.2A Surface Mount TO-263AC (SMPD)
Product Overview
Digi-Key Part Number SE12DJHM3/IGICT-ND
Copy   SE12DJHM3/IGICT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SE12DJHM3/I

Copy   SE12DJHM3/I
Description DIODE GEN PURP 600V 3.2A TO263AC
Copy   DIODE GEN PURP 600V 3.2A TO263AC
Detailed Description

Diode Standard 600V 3.2A Surface Mount TO-263AC (SMPD)

Copy   Diode Standard 600V 3.2A Surface Mount TO-263AC (SMPD)
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, eSMP®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 3.2A
Voltage - Forward (Vf) (Max) @ If 1.15V @ 12A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 20µA @ 600V
Capacitance @ Vr, F 90pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab) Variant
Supplier Device Package TO-263AC (SMPD)
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SE12DJHM3/IGICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SE12DJHM3/IGITR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.54400

19:59:43 12/13/2018