Add To Favorites
Product Overview
Digi-Key Part Number SA9.0CA-E3/54GICT-ND
Quantity Available 3,712
Can ship immediately
Manufacturer

Manufacturer Part Number

SA9.0CA-E3/54

Description TVS DIODE 9V 15.4V DO204AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 52 Weeks
Documents & Media
Datasheets SA5.0A thru SA170CA
Online Catalog TransZorb® Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 9V
Voltage - Breakdown (Min) 10V
Voltage - Clamping (Max) @ Ipp 15.4V
Current - Peak Pulse (10/1000µs) 32.5A
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
 
Additional Resources
Standard Package ? 1
Other Names SA9.0CA-E3/54GICT

17:35:08 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.39200 $3.92
25 0.36560 $9.14
100 0.29250 $29.25
250 0.27164 $67.91
500 0.22984 $114.92
1,000 0.17761 $177.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SA9.0CA-E3/54GITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.15722
  • Tape & Box (TB) ? : SA9.0CA-E3/73-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22671
Send Feedback