Add To Favorites
Product Overview
Digi-Key Part Number RS1D-E3/5ATGIDKR-ND
Quantity Available 5,175
Can ship immediately
Manufacturer

Manufacturer Part Number

RS1D-E3/5AT

Description DIODE GEN PURP 200V 1A DO214AC
Detailed Description

Diode Standard 200V 1A Surface Mount DO-214AC (SMA)

Documents & Media
Datasheets RS1A thru RS1K
Packaging Information
HTML Datasheet Packaging Information
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 150ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F 10pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number RS1D
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LY R976-PS-36 - OSRAM Opto Semiconductors Inc. | 475-2560-1-ND DigiKey Electronics
  • LY R976-PS-36
  • OSRAM Opto Semiconductors Inc.
  • LED YELLOW DIFFUSED 0805 SMD
  • Unit Price $0.38000
  • 475-2560-1-ND
Additional Resources
Standard Package ? 1
Other Names RS1D-E3/5ATGIDKR

02:12:08 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.31900 $3.19
100 0.18080 $18.08
500 0.11974 $59.87
1,000 0.09179 $91.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RS1D-E3/5ATGITR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 0
  • Unit Price: $0.06974
  • Cut Tape (CT) ? : RS1D-E3/5ATGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,175 - Immediate
  • Unit Price: $0.43000
  • Tape & Reel (TR) ? : RS1D-E3/61TGITR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 0
  • Unit Price: $0.08911
  • Cut Tape (CT) ? : RS1D-E3/61TGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 29 - Immediate
  • Unit Price: $0.43000
Send Feedback