Add To Favorites
PLZ4V7C-G3/H Zener Diode 4.81V 960mW ±2.6% Surface Mount DO-219AC (microSMF)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.23300 $2.33
25 0.19480 $4.87
100 0.12330 $12.33
250 0.09516 $23.79
500 0.08112 $40.56
1,000 0.05516 $55.16
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PLZ4V7C-G3/HGICT-ND
Copy   PLZ4V7C-G3/HGICT-ND
Quantity Available 21,397
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLZ4V7C-G3/H

Copy   PLZ4V7C-G3/H
Description DIODE ZENER 4.805V 960MW DO219AC
Copy   DIODE ZENER 4.805V 960MW DO219AC
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Zener Diode 4.81V 960mW ±2.6% Surface Mount DO-219AC (microSMF)

Copy   Zener Diode 4.81V 960mW ±2.6% Surface Mount DO-219AC (microSMF)
Documents & Media
Datasheets PLZxx(A,B,C,D)
Featured Product PLZ Series Zener Diodes
HTML Datasheet PLZxx(A,B,C,D)
Online Catalog PLZ Zener Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, PLZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.81V
Tolerance ±2.6%
Power - Max 960mW
Impedance (Max) (Zzt) 25 Ohms
Current - Reverse Leakage @ Vr 5µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-219AC
Supplier Device Package DO-219AC (microSMF)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PLZ4V7C-G3/HGICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PLZ4V7C-G3/HGITR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.04830
  • Digi-Reel® ? : PLZ4V7C-G3/HGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,397 - Immediate
  • Unit Price: Digi-Reel®

13:38:28 5/19/2019