Add To Favorites
Product Overview
Digi-Key Part Number PLZ22C-G3/HGICT-ND
Quantity Available 8,990
Can ship immediately
Manufacturer

Manufacturer Part Number

PLZ22C-G3/H

Description DIODE ZENER 500MW DO219AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Zener Diode 22V 500mW ±3% Surface Mount DO-219AC (microSMF)

Documents & Media
Datasheets PLZxx(A,B,C,D)
Featured Product PLZ Series Zener Diodes
Online Catalog PLZ Zener Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 22V
Tolerance ±3%
Power - Max 500mW
Impedance (Max) (Zzt) 30 Ohms
Current - Reverse Leakage @ Vr 200nA @ 17V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case DO-219AC
Supplier Device Package DO-219AC (microSMF)
 
Additional Resources
Standard Package ? 1
Other Names PLZ22C-G3/HGICT

10:40:18 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.26700 $2.67
25 0.22400 $5.60
100 0.14180 $14.18
250 0.10944 $27.36
500 0.09328 $46.64
1,000 0.06343 $63.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PLZ22C-G3/HGITR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.05554
  • Digi-Reel® ? : PLZ22C-G3/HGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback