P6SMB91A-E3/52
Product Overview
Digi-Key Part Number P6SMB91A-E3/52GICT-ND
Copy   P6SMB91A-E3/52GICT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P6SMB91A-E3/52

Copy   P6SMB91A-E3/52
Description TVS DIODE 77.8V 125V DO214AA
Copy   TVS DIODE 77.8V 125V DO214AA
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series P6SMB, TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 77.8V
Voltage - Breakdown (Min) 86.5V
Voltage - Clamping (Max) @ Ipp 125V
Current - Peak Pulse (10/1000µs) 4.8A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number P6SMB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P6SMB91A-E3/52GICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB91A-E3/5B-ND
  • Minimum Quantity: 3,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11873
  • Tape & Reel (TR) ? : P6SMB91A-E3/52GITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11873

18:13:35 1/21/2019