• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number P6SMB9.1A-E3/52GICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

P6SMB9.1A-E3/52

Description TVS DIODE 7.78V 13.4V DO214AA
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-14166-1-ND SM6T10A STMicroelectronics Cut Tape (CT) ? 9,465 - Immediate
$0.46000 1
Documents & Media
Datasheets P6SMB Series
Packaging Information
PCN Assembly/Origin TransZorb TVS Assembly Site Add 14/Jun/2018
HTML Datasheet Packaging Information
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series P6SMB, TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 7.78V
Voltage - Breakdown (Min) 8.65V
Voltage - Clamping (Max) @ Ipp 13.4V
Current - Peak Pulse (10/1000µs) 44.8A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number P6SMB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P6SMB9.1A-E3/52GICT

22:59:09 8/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB9.1A-E3/5B-ND
  • Minimum Quantity: 3,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10482
  • Tape & Reel (TR) ? : P6SMB9.1A-E3/52GITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10482
Send Feedback