Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,400 0.26224 $1,678.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P6SMB350AHE3_A/I-ND
Copy   P6SMB350AHE3_A/I-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P6SMB350AHE3_A/I

Copy   P6SMB350AHE3_A/I
Description TVS DIODE 300V 482V DO214AA
Copy   TVS DIODE 300V 482V DO214AA
Manufacturer Standard Lead Time 32 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P6SMB350A-E3/52GITR-ND P6SMB350A-E3/52 Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 750 - Immediate
$0.27951 750
Documents & Media
Datasheets P6SMB Series
Packaging Information
HTML Datasheet Packaging Information
P6SMB Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, P6SMB, TransZorb®
Packaging ? Tape & Box (TB) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 300V
Voltage - Breakdown (Min) 333V
Voltage - Clamping (Max) @ Ipp 482V
Current - Peak Pulse (10/1000µs) 1.24A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,200

18:43:32 11/16/2018