Add To Favorites
Product Overview
Digi-Key Part Number P6SMB170CA-E3/52GICT-ND
Quantity Available 2,325
Can ship immediately
Manufacturer

Manufacturer Part Number

P6SMB170CA-E3/52

Description TVS DIODE 145VWM 234VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 52 Weeks
Documents & Media
Datasheets P6SMB Series
Packaging Information
Online Catalog P6SMB, TransZorb® Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series P6SMB, TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 145V
Voltage - Breakdown (Min) 162V
Voltage - Clamping (Max) @ Ipp 234V
Current - Peak Pulse (10/1000µs) 2.6A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Additional Resources
Standard Package ? 1
Other Names P6SMB170CA-E3/52GICT

21:18:28 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.41400 $4.14
25 0.37840 $9.46
100 0.28170 $28.17
250 0.25528 $63.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB170CA-E3/52GITR-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.20513
  • Digi-Reel® ? : P6SMB170CA-E3/52GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,325 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : P6SMB170CA-E3/5B-ND
  • Minimum Quantity: 3,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14103
Send Feedback