Add To Favorites
Product Overview
Digi-Key Part Number MMBZ5240B-E3-08GICT-ND
Quantity Available 4,162
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBZ5240B-E3-08

Description DIODE ZENER 10V 225MW SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Zener Diode 10V 225mW ±5% Surface Mount SOT-23-3

Documents & Media
Datasheets MMBZ5225 thru MMBZ5267
Online Catalog MMBZ Series Zener Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 10V
Tolerance ±5%
Power - Max 225mW
Impedance (Max) (Zzt) 17 Ohms
Current - Reverse Leakage @ Vr 3µA @ 8V
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MMBZ5240B-E3-08GICT

20:03:40 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.18600 $1.86
25 0.15560 $3.89
100 0.09860 $9.86
250 0.07612 $19.03
500 0.06490 $32.45
1,000 0.04413 $44.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5240B-E3-08GITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.03864
  • Digi-Reel® ? : MMBZ5240B-E3-08GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,162 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MMBZ5240B-E3-18-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02856
Send Feedback