Add To Favorites
MMBZ4620-E3-08 Zener Diode 3.3V 350mW ±5% Surface Mount SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.20900 $2.09
25 0.17520 $4.38
100 0.11100 $11.10
250 0.08564 $21.41
500 0.07300 $36.50
1,000 0.04964 $49.64
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMBZ4620-E3-08GICT-ND
Copy   MMBZ4620-E3-08GICT-ND
Quantity Available 8,868
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMBZ4620-E3-08

Copy   MMBZ4620-E3-08
Description DIODE ZENER 3.3V 350MW SOT23-3
Copy   DIODE ZENER 3.3V 350MW SOT23-3
Detailed Description

Zener Diode 3.3V 350mW ±5% Surface Mount SOT-23-3

Copy   Zener Diode 3.3V 350mW ±5% Surface Mount SOT-23-3
Documents & Media
Datasheets MMBZ4617 thru MMBZ4627
Online Catalog MMBZ Series Zener Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±5%
Power - Max 350mW
Impedance (Max) (Zzt) 1650 Ohms
Current - Reverse Leakage @ Vr 7.5µA @ 1.5V
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SD0805S040S0R5 - AVX Corporation | 478-7802-1-ND DigiKey Electronics
  • SD0805S040S0R5
  • AVX Corporation
  • DIODE SCHOTTKY 40V 500MA 0805
  • Unit Price $0.54000
  • 478-7802-1-ND
  • VC080505A150DP - AVX Corporation | 478-2506-1-ND DigiKey Electronics
  • VC080505A150DP
  • AVX Corporation
  • VARISTOR 8.5V 40A 0805
  • Unit Price $0.50000
  • 478-2506-1-ND
  • BAS21HT1G - ON Semiconductor | BAS21HT1GOSCT-ND DigiKey Electronics
  • BAS21HT1G
  • ON Semiconductor
  • DIODE GEN PURP 250V 200MA SOD323
  • Unit Price $0.22000
  • BAS21HT1GOSCT-ND
  • 2510-6002UB - 3M | MHB10K-ND DigiKey Electronics
  • 2510-6002UB
  • 3M
  • SHROUDED HEADER 10 POS STRAIGHT
  • Unit Price $2.68000
  • MHB10K-ND
  • VC080503A100DP - AVX Corporation | 478-2504-1-ND DigiKey Electronics
  • VC080503A100DP
  • AVX Corporation
  • VARISTOR 5V 40A 0805
  • Unit Price $0.58000
  • 478-2504-1-ND
Additional Resources
Standard Package ? 1
Other Names MMBZ4620-E3-08GICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ4620-E3-08GITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.04347
  • Digi-Reel® ? : MMBZ4620-E3-08GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,868 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MMBZ4620-E3-18-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03213

18:48:52 11/12/2018