Add To Favorites
Photo Not Available
MBRB3035CTHE3_A/I Diode Array 1 Pair Common Cathode Schottky 35V 15A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 1.27895 $1,023.16
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MBRB3035CTHE3_A/I-ND
Copy   MBRB3035CTHE3_A/I-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBRB3035CTHE3_A/I

Copy   MBRB3035CTHE3_A/I
Description DIODE ARRAY SCHOTTKY 35V TO263AB
Copy   DIODE ARRAY SCHOTTKY 35V TO263AB
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 35V 15A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Copy   Diode Array 1 Pair Common Cathode Schottky 35V 15A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Documents & Media
Datasheets MBR(F,B)30x5CT
PCN Obsolescence/ EOL Mult Devices EOL 24/Aug/2018
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 35V
Current - Average Rectified (Io) (per Diode) 15A
Voltage - Forward (Vf) (Max) @ If 600mV @ 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 35V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MBRB3035CTHE3_A/P-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.08410

10:34:45 1/21/2019