Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 1.30666 $1,959.99
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MBR30H45PT-E3/45-ND
Copy   MBR30H45PT-E3/45-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBR30H45PT-E3/45

Copy   MBR30H45PT-E3/45
Description DIODE ARRAY SCHOTTKY 45V TO220AB
Copy   DIODE ARRAY SCHOTTKY 45V TO220AB
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 45V 30A Through Hole TO-220-3

Copy   Diode Array 1 Pair Common Cathode Schottky 45V 30A Through Hole TO-220-3
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) (per Diode) 30A
Voltage - Forward (Vf) (Max) @ If 730mV @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 150µA @ 45V
Operating Temperature - Junction -65°C ~ 175°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 750

07:41:43 12/19/2018