Add To Favorites
Photo Not Available
MB30H90CTHE3_A/I Diode Array 1 Pair Common Cathode Schottky 90V 15A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 1.28185 $1,025.48
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MB30H90CTHE3_A/I-ND
Copy   MB30H90CTHE3_A/I-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB30H90CTHE3_A/I

Copy   MB30H90CTHE3_A/I
Description DIODE ARRAY SCHOTTKY 90V TO263AB
Copy   DIODE ARRAY SCHOTTKY 90V TO263AB
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 90V 15A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Copy   Diode Array 1 Pair Common Cathode Schottky 90V 15A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Documents & Media
Datasheets M(B,F)30HxxCT
PCN Obsolescence/ EOL Mult Devices EOL 24/Aug/2018
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 90V
Current - Average Rectified (Io) (per Diode) 15A
Voltage - Forward (Vf) (Max) @ If 820mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 90V
Operating Temperature - Junction -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MB30H90CTHE3_A/P-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.08655

16:56:41 1/23/2019