Add To Favorites
Product Overview
Digi-Key Part Number MB3045S-E3/8WGICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MB3045S-E3/8W

Description DIODE SCHOTTKY 45V 30A TO263AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

Diode Schottky 45V 30A Surface Mount TO-263AB

Documents & Media
Datasheets M(B,I)3035S & M(B,I)3045S
Packaging Information
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 30A
Voltage - Forward (Vf) (Max) @ If 700mV @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 45V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number MB3045
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MB3045S-E3/8WGICT

21:03:58 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.40400 $14.04
25 1.33240 $33.31
100 1.09450 $109.45
250 1.02308 $255.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MB3045S-E3/8WGITR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $0.87780
  • Digi-Reel® ? : MB3045S-E3/8WGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube ? : MB3045S-E3/4W-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.64680
Send Feedback