Add To Favorites
Photo Not Available
MB20H90CTHE3_A/I Diode Array 1 Pair Common Cathode Schottky 90V 10A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Product Overview
Digi-Key Part Number MB20H90CTHE3_A/I-ND
Copy   MB20H90CTHE3_A/I-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB20H90CTHE3_A/I

Copy   MB20H90CTHE3_A/I
Description DIODE ARRAY SCHOTTKY 90V TO263AB
Copy   DIODE ARRAY SCHOTTKY 90V TO263AB
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 90V 10A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Copy   Diode Array 1 Pair Common Cathode Schottky 90V 10A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-2457-2-ND STPS20H100CG-TR STMicroelectronics Tape & Reel (TR) ? 9,000 - Immediate
$0.66150 1,000
Documents & Media
Datasheets M(B,F)20H90CT, M(B,F)20H100CT
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 90V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 770mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 4.5µA @ 90V
Operating Temperature - Junction -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 1.13668 $909.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MB20H90CTHE3_A/P-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.94182

05:02:56 9/19/2018