Add To Favorites
KBU6A-E4/51 Bridge Rectifier Single Phase Standard 50V Through Hole KBU
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.82238 $1,411.19
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KBU6A-E4/51-ND
Copy   KBU6A-E4/51-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KBU6A-E4/51

Copy   KBU6A-E4/51
Description BRIDGE RECT 1PHASE 50V 6A KBU
Copy   BRIDGE RECT 1PHASE 50V 6A KBU
Detailed Description

Bridge Rectifier Single Phase Standard 50V Through Hole KBU

Copy   Bridge Rectifier Single Phase Standard 50V Through Hole KBU
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 50V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 1V @ 6A
Current - Reverse Leakage @ Vr 5µA @ 50V
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-ESIP, KBU
Supplier Device Package KBU
Base Part Number KBU6A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250

12:23:57 12/10/2018