Add To Favorites
ICTE15C-E3/54
Product Overview
Digi-Key Part Number ICTE15C-E3/54GICT-ND
Copy   ICTE15C-E3/54GICT-ND
Quantity Available 1,581
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICTE15C-E3/54

Copy   ICTE15C-E3/54
Description TVS DIODE 15V 21.4V 1.5KE
Copy   TVS DIODE 15V 21.4V 1.5KE
Manufacturer Standard Lead Time 50 Weeks
Documents & Media
Datasheets ICTE5.0 - 18C, 1N6373 - 86
Featured Product TVS in eSMP® Series for Engineers Only
Online Catalog TransZorb® Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TransZorb®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15V
Voltage - Breakdown (Min) 17.6V
Voltage - Clamping (Max) @ Ipp 21.4V
Current - Peak Pulse (10/1000µs) 60A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package 1.5KE
Base Part Number ICTE*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ICTE15C-E3/54GICT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.61300 $6.13
25 0.57600 $14.40
100 0.47010 $47.01
250 0.43664 $109.16
500 0.37160 $185.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICTE15C-E3/54GITR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 0
  • Unit Price: $0.28862
  • Tape & Box (TB) ? : ICTE15C-E3/73-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.36799

12:22:49 9/19/2018