Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number GP10M-4007HE3/73-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

GP10M-4007HE3/73

Description DIODE GEN PURP 1KV 1A DO204AL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 1000V 1A Through Hole DO-204AL (DO-41)

Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tape & Box (TB) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
Operating Temperature - Junction -
Base Part Number GP10-4007
 
Additional Resources
Standard Package ? 3,000
Other Names GP10-4007HE3/73
GP10-4007HE3/73-ND

13:04:01 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,000 0.10353 $931.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GP10M-4007HE3/54-ND
  • Minimum Quantity: 11,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09440
Send Feedback