Add To Favorites
GP10K-4006HE3/73 Diode Standard 800V 1A Through Hole DO-204AL (DO-41)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,000 0.11687 $1,051.83
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GP10K-4006HE3/73-ND
Copy   GP10K-4006HE3/73-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GP10K-4006HE3/73

Copy   GP10K-4006HE3/73
Description DIODE GEN PURP 800V 1A DO204AL
Copy   DIODE GEN PURP 800V 1A DO204AL
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Diode Standard 800V 1A Through Hole DO-204AL (DO-41)

Copy   Diode Standard 800V 1A Through Hole DO-204AL (DO-41)
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tape & Box (TB) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
Operating Temperature - Junction -
Base Part Number GP10-4006
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names GP10-4006HE3/73
GP10-4006HE3/73-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GP10K-4006HE3/54-ND
  • Minimum Quantity: 11,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10774

07:03:22 1/19/2019