Add To Favorites
GLL4753A-E3/96 Zener Diode 36V 1W ±5% Surface Mount MELF DO-213AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57100 $5.71
25 0.53640 $13.41
100 0.43780 $43.78
250 0.40664 $101.66
500 0.34608 $173.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GLL4753A-E3/96GICT-ND
Copy   GLL4753A-E3/96GICT-ND
Quantity Available 1,208
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GLL4753A-E3/96

Copy   GLL4753A-E3/96
Description DIODE ZENER 36V 1W DO213AB
Copy   DIODE ZENER 36V 1W DO213AB
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Zener Diode 36V 1W ±5% Surface Mount MELF DO-213AB

Copy   Zener Diode 36V 1W ±5% Surface Mount MELF DO-213AB
Documents & Media
Datasheets GLL4735 thru GLL4763A
Online Catalog GLL4735 to GLL4763A Zener Diodes
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 36V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 50 Ohms
Current - Reverse Leakage @ Vr 5µA @ 27.4V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF
Supplier Device Package MELF DO-213AB
Base Part Number GLL4753
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names GLL4753A-E3/96GICT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : GLL4753A-E3/96GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,208 - Immediate
  • Unit Price: Digi-Reel®

10:36:16 11/16/2018