Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.14860 $891.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GL41THE3/96-ND
Copy   GL41THE3/96-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GL41THE3/96

Copy   GL41THE3/96
Description DIODE GEN PURP 1.3KV 1A DO213AB
Copy   DIODE GEN PURP 1.3KV 1A DO213AB
Detailed Description

Diode Standard 1300V 1A Surface Mount DO-213AB

Copy   Diode Standard 1300V 1A Surface Mount DO-213AB
Documents & Media
Datasheets BYM10-xxx, GL41x
Packaging Information
HTML Datasheet Packaging Information
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series SUPERECTIFIER®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1300V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.2V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 1300V
Capacitance @ Vr, F 8pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AB, MELF (Glass)
Supplier Device Package DO-213AB
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number GL41T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GL41THE3/97-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14020

09:08:50 10/17/2018