Add To Favorites
GIB2404HE3/45 Diode Array 1 Pair Common Cathode Standard 200V 16A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96388 $963.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GIB2404HE3/45-ND
Copy   GIB2404HE3/45-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GIB2404HE3/45

Copy   GIB2404HE3/45
Description DIODE ARRAY GP 200V 16A TO263AB
Copy   DIODE ARRAY GP 200V 16A TO263AB
Detailed Description

Diode Array 1 Pair Common Cathode Standard 200V 16A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Copy   Diode Array 1 Pair Common Cathode Standard 200V 16A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 16A
Voltage - Forward (Vf) (Max) @ If 975mV @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 5µA @ 200V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GIB2404HE3/81-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13713

09:05:48 10/18/2018