Add To Favorites
FEPF16AT-E3/45 Diode Array 1 Pair Common Cathode Standard 50V 8A Through Hole TO-220-3 Full Pack, Isolated Tab
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.97124 $971.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FEPF16AT-E3/45-ND
Copy   FEPF16AT-E3/45-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FEPF16AT-E3/45

Copy   FEPF16AT-E3/45
Description DIODE ARRAY GP 50V 8A ITO220AB
Copy   DIODE ARRAY GP 50V 8A ITO220AB
Detailed Description

Diode Array 1 Pair Common Cathode Standard 50V 8A Through Hole TO-220-3 Full Pack, Isolated Tab

Copy   Diode Array 1 Pair Common Cathode Standard 50V 8A Through Hole TO-220-3 Full Pack, Isolated Tab
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) (per Diode) 8A
Voltage - Forward (Vf) (Max) @ If 950mV @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 10µA @ 50V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack, Isolated Tab
Supplier Device Package ITO-220AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1,000

23:23:31 12/10/2018