Add To Favorites
BZT55C4V7-GS08 Zener Diode 4.7V 500mW ±5% Surface Mount SOD-80 QuadroMELF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.18900 $1.89
25 0.18040 $4.51
100 0.10440 $10.44
250 0.07820 $19.55
500 0.06542 $32.71
1,000 0.04559 $45.59
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BZT55C4V7-GS08GICT-ND
Copy   BZT55C4V7-GS08GICT-ND
Quantity Available 14,331
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZT55C4V7-GS08

Copy   BZT55C4V7-GS08
Description DIODE ZENER 4.7V 500MW SOD80
Copy   DIODE ZENER 4.7V 500MW SOD80
Detailed Description

Zener Diode 4.7V 500mW ±5% Surface Mount SOD-80 QuadroMELF

Copy   Zener Diode 4.7V 500mW ±5% Surface Mount SOD-80 QuadroMELF
Documents & Media
Datasheets BZT55 Series
Online Catalog BZT55 Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.7V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 80 Ohms
Current - Reverse Leakage @ Vr 500nA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case SOD-80 Variant
Supplier Device Package SOD-80 QuadroMELF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BZT55C5V1-GS08 - Vishay Semiconductor Diodes Division | BZT55C5V1-GS08GICT-ND DigiKey Electronics
  • BZT55C5V1-GS08
  • Vishay Semiconductor Diodes Division
  • DIODE ZENER 5.1V 500MW SOD80
  • Unit Price $0.20000
  • BZT55C5V1-GS08GICT-ND
Additional Resources
Standard Package ? 1
Other Names BZT55C4V7-GS08GICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZT55C4V7-GS08GITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.03809
  • Tape & Reel (TR) ? : BZT55C4V7-GS18-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.03052

11:17:36 4/23/2019