Add To Favorites
BZD27C12P-E3-08 Zener Diode 12V 800mW Surface Mount DO-219AB (SMF)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.38400 $3.84
25 0.35960 $8.99
100 0.29190 $29.19
250 0.27252 $68.13
500 0.23388 $116.94
1,000 0.18554 $185.54
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BZD27C12P-E3-08GICT-ND
Copy   BZD27C12P-E3-08GICT-ND
Quantity Available 378
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZD27C12P-E3-08

Copy   BZD27C12P-E3-08
Description DIODE ZENER 800MW SMF DO219
Copy   DIODE ZENER 800MW SMF DO219
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

Zener Diode 12V 800mW Surface Mount DO-219AB (SMF)

Copy   Zener Diode 12V 800mW  Surface Mount DO-219AB (SMF)
Documents & Media
Datasheets BZD27 Series
HTML Datasheet BZD27 Series
Online Catalog BZD27 Zener Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, BZD27C
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 12V
Tolerance -
Power - Max 800mW
Impedance (Max) (Zzt) 7 Ohms
Current - Reverse Leakage @ Vr 3µA @ 9.1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package DO-219AB (SMF)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BZD27C18P-E3-08 - Vishay Semiconductor Diodes Division | BZD27C18P-E3-08GICT-ND DigiKey Electronics
  • BZD27C18P-E3-08
  • Vishay Semiconductor Diodes Division
  • DIODE ZENER 800MW SMF DO219
  • Unit Price $0.42000
  • BZD27C18P-E3-08GICT-ND
  • BZD27C5V1P-E3-08 - Vishay Semiconductor Diodes Division | BZD27C5V1P-E3-08CT-ND DigiKey Electronics
  • BZD27C5V1P-E3-08
  • Vishay Semiconductor Diodes Division
  • DIODE ZENER 5.1V 800MW DO219AB
  • Unit Price $0.44000
  • BZD27C5V1P-E3-08CT-ND
  • LH1512BAC - Vishay Semiconductor Opto Division | LH1512BAC-ND DigiKey Electronics
  • LH1512BAC
  • Vishay Semiconductor Opto Division
  • RELAY SPST-NO/NC 200MA 0-200V
  • Unit Price $5.54000
  • LH1512BAC-ND
  • DFLS2100-7 - Diodes Incorporated | DFLS2100-7DICT-ND DigiKey Electronics
  • DFLS2100-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 100V POWERDI123
  • Unit Price $0.64000
  • DFLS2100-7DICT-ND
  • BZD27C24P RVG - Taiwan Semiconductor Corporation | BZD27C24PRVGCT-ND DigiKey Electronics
  • BZD27C24P RVG
  • Taiwan Semiconductor Corporation
  • DIODE ZENER 24.2V 1W SUB SMA
  • Unit Price $0.59000
  • BZD27C24PRVGCT-ND
Additional Resources
Standard Package ? 1
Other Names BZD27C12P-E3-08GICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZD27C12P-E3-18-ND
  • Minimum Quantity: 50,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12516

00:16:53 12/13/2018