Add To Favorites
BZD27B51P-HE3-08 Zener Diode 51V 800mW Surface Mount DO-219AB (SMF)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30,000 0.10500 $3,150.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BZD27B51P-HE3-08-ND
Copy   BZD27B51P-HE3-08-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZD27B51P-HE3-08

Copy   BZD27B51P-HE3-08
Description DIODE ZENER 51V 0.8W DO-219AB
Copy   DIODE ZENER 51V 0.8W DO-219AB
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Zener Diode 51V 800mW Surface Mount DO-219AB (SMF)

Copy   Zener Diode 51V 800mW  Surface Mount DO-219AB (SMF)
Documents & Media
Datasheets BZD27B Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101, BZD27B
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 51V
Tolerance -
Power - Max 800mW
Impedance (Max) (Zzt) 60 Ohms
Current - Reverse Leakage @ Vr 1µA @ 39V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package DO-219AB (SMF)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZD27B51P-HE3-18-ND
  • Minimum Quantity: 50,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10500

06:51:34 1/22/2019