Add To Favorites
BZD17C22P-E3-18 Zener Diode 22V 800mW Surface Mount DO-219AB (SMF)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50,000 0.14735 $7,367.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BZD17C22P-E3-18-ND
Copy   BZD17C22P-E3-18-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZD17C22P-E3-18

Copy   BZD17C22P-E3-18
Description DIODE ZENER 800MW SMF DO219AB
Copy   DIODE ZENER 800MW SMF DO219AB
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Zener Diode 22V 800mW Surface Mount DO-219AB (SMF)

Copy   Zener Diode 22V 800mW  Surface Mount DO-219AB (SMF)
Documents & Media
Datasheets BZD17C3V6P thru BZD17C200P
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 22V
Tolerance -
Power - Max 800mW
Current - Reverse Leakage @ Vr 1µA @ 16V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package DO-219AB (SMF)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZD17C22P-E3-08-ND
  • Minimum Quantity: 30,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12656

04:16:46 10/15/2018