USD
Favorite

BYV28-200-TAP Diode Avalanche 200V 3.5A Through Hole SOD-64
Price & Procurement
10,019 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 1.00300 $10.03
25 0.95200 $23.80
100 0.71400 $71.40
250 0.70720 $176.80
500 0.60520 $302.60
1,000 0.49300 $493.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : BYV28-200-TAPTB-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.48620

BYV28-200-TAP

Datasheet
Digi-Key Part Number BYV28-200-TAPCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BYV28-200-TAP
Copy  
Description DIODE AVALANCHE 200V 3.5A SOD64
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diode Avalanche 200V 3.5A Through Hole SOD-64

Copy  
Documents & Media
Datasheets BYV28-xx
HTML Datasheet BYV28-xx
EDA / CAD Models Download from Ultra Librarian
Online Catalog Avalanche Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Avalanche
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 3.5A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 30ns
Current - Reverse Leakage @ Vr 1µA @ 200V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case SOD-64, Axial
Supplier Device Package SOD-64
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number BYV28
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BYV28-200-TR

DIODE AVALANCHE 200V 3.5A SOD64

Vishay Semiconductor Diodes Division

$1.12000 Details

5520426-4

CONN MOD JACK 8P8C R/A UNSHLD

TE Connectivity AMP Connectors

$1.76000 Details

3239-18-1-0500-007-1-TS

HOOK-UP STRND 18AWG GREEN 25'

CNC Tech

$13.49000 Details
Additional Resources
Standard Package 1
Other Names BYV28-200-TAPCT