Add To Favorites
BYV28-150-TAP Diode Avalanche 150V 3.5A Through Hole SOD-64
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 1.00300 $10.03
100 0.78180 $78.18
500 0.64582 $322.91
1,000 0.50985 $509.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BYV28-150-TAPGICT-ND
Copy   BYV28-150-TAPGICT-ND
Quantity Available 12,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BYV28-150-TAP

Copy   BYV28-150-TAP
Description DIODE AVALANCHE 150V 3.5A SOD64
Copy   DIODE AVALANCHE 150V 3.5A SOD64
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Diode Avalanche 150V 3.5A Through Hole SOD-64

Copy   Diode Avalanche 150V 3.5A Through Hole SOD-64
Documents & Media
Datasheets BYV28-xx
Online Catalog Avalanche Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Avalanche
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 3.5A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 30ns
Current - Reverse Leakage @ Vr 1µA @ 150V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case SOD-64, Axial
Supplier Device Package SOD-64
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BYV28-150-TAPGICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BYV28-150-TAPGITB-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.46200

09:13:32 8/19/2019