Add To Favorites
BYD13JGPHE3/54 Diode Standard 600V 1A Through Hole DO-204AL (DO-41)
Product Overview
Digi-Key Part Number BYD13JGPHE3/54-ND
Copy   BYD13JGPHE3/54-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BYD13JGPHE3/54

Copy   BYD13JGPHE3/54
Description DIODE GEN PURP 600V 1A DO204AL
Copy   DIODE GEN PURP 600V 1A DO204AL
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Diode Standard 600V 1A Through Hole DO-204AL (DO-41)

Copy   Diode Standard 600V 1A Through Hole DO-204AL (DO-41)
Documents & Media
Datasheets BYD13xGP
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F 8pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number BYD13J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
11,000 0.11794 $1,297.38
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BYD13JGPHE3/73-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10953

00:08:02 9/26/2018