Add To Favorites
BAV303-TR Diode Standard 200V 250mA (DC) Surface Mount MicroMELF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.18900 $1.89
100 0.10200 $10.20
500 0.06846 $34.23
1,000 0.04782 $47.82
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BAV303-GICT-ND
Copy   BAV303-GICT-ND
Quantity Available 12,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAV303-TR

Copy   BAV303-TR
Description DIODE GP 200V 250MA MICROMELF
Copy   DIODE GP 200V 250MA MICROMELF
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

Diode Standard 200V 250mA (DC) Surface Mount MicroMELF

Copy   Diode Standard 200V 250mA (DC) Surface Mount MicroMELF
Documents & Media
Datasheets BAV300-303
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 250mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 200V
Capacitance @ Vr, F 1.5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package MicroMELF
Operating Temperature - Junction 175°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAV303-TR3 - Vishay Semiconductor Diodes Division | BAV303-TR3GICT-ND DigiKey Electronics
  • BAV303-TR3
  • Vishay Semiconductor Diodes Division
  • DIODE GP 200V 250MA MICROMELF
  • Unit Price $0.23000
  • BAV303-TR3GICT-ND
Additional Resources
Standard Package ? 1
Other Names BAV303-GICT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAV303-GITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.04225
  • Digi-Reel® ? : BAV303-GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BAV303-TR3GITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.03223
  • Cut Tape (CT) ? : BAV303-TR3GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 539 - Immediate
  • Unit Price: $0.23000

03:53:35 4/20/2019