Add To Favorites
BAV102-GS08 Diode Standard 150V 250mA (DC) Surface Mount SOD-80 MiniMELF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.17900 $1.79
100 0.09880 $9.88
500 0.06200 $31.00
1,000 0.04325 $43.25
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BAV102-GS08GIDKR-ND
Copy   BAV102-GS08GIDKR-ND
Quantity Available 14,428
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAV102-GS08

Copy   BAV102-GS08
Description DIODE GEN PURP 200V 250MA SOD80
Copy   DIODE GEN PURP 200V 250MA SOD80
Detailed Description

Diode Standard 150V 250mA (DC) Surface Mount SOD-80 MiniMELF

Copy   Diode Standard 150V 250mA (DC) Surface Mount SOD-80 MiniMELF
Documents & Media
Datasheets BAV10x
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series Automotive, AEC-Q101
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 250mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 150V
Capacitance @ Vr, F 1.5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80 MiniMELF
Operating Temperature - Junction 175°C (Max)
Base Part Number BAV102
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BAV102-GS08GIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAV102-GS08GITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.03614
  • Cut Tape (CT) ? : BAV102-GS08GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,428 - Immediate
  • Unit Price: $0.19000

18:41:32 5/21/2019