Add To Favorites
Product Overview
Digi-Key Part Number BAQ35-GS08GICT-ND
Quantity Available 810
Can ship immediately
Manufacturer

Manufacturer Part Number

BAQ35-GS08

Description DIODE GEN PURP 140V 200MA SOD80
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Diode Standard 140V 200mA Surface Mount SOD-80 MiniMELF

Documents & Media
Datasheets BAQ33-35
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 140V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 1nA @ 60V
Capacitance @ Vr, F 3pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80 MiniMELF
Operating Temperature - Junction 175°C (Max)
Base Part Number BAQ35
 
Additional Resources
Standard Package ? 1
Other Names BAQ35-GS08GICT

21:45:02 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.32600 $3.26
25 0.27240 $6.81
100 0.17260 $17.26
250 0.13324 $33.31
500 0.11356 $56.78
1,000 0.07722 $77.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAQ35-GS08GITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.06762
  • Digi-Reel® ? : BAQ35-GS08GIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 810 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback